Part Details for IRFW630BTM-FP001 by onsemi
Overview of IRFW630BTM-FP001 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFW630BTM-FP001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRFW630BTM-FP001
|
Avnet Americas | Trans MOSFET N-CH 200V 9A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: IRFW630BTM-FP001) RoHS: Compliant Min Qty: 3907 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 4000 Partner Stock |
|
$0.1626 / $0.1741 | Buy Now |
|
Flip Electronics | Stock, ship today | 4000 |
|
RFQ |
Part Details for IRFW630BTM-FP001
IRFW630BTM-FP001 CAD Models
IRFW630BTM-FP001 Part Data Attributes
|
IRFW630BTM-FP001
onsemi
Buy Now
Datasheet
|
Compare Parts:
IRFW630BTM-FP001
onsemi
Discrete MOSFET, TO-263 2L (D2PAK), 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-263 2L (D2PAK) | |
Package Description | D2PAK-3/2 | |
Manufacturer Package Code | 418AJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 160 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 9 A | |
Drain-source On Resistance-Max | 0.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 29 pF | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 72 W | |
Pulsed Drain Current-Max (IDM) | 36 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 270 ns | |
Turn-on Time-Max (ton) | 180 ns |
Alternate Parts for IRFW630BTM-FP001
This table gives cross-reference parts and alternative options found for IRFW630BTM-FP001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFW630BTM-FP001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRFW630BTM_FP001 | onsemi | Check for Price | Discrete MOSFET, TO-263 2L (D2PAK), 6400-TAPE REEL | IRFW630BTM-FP001 vs IRFW630BTM_FP001 |