Part Details for IRFU6215 by International Rectifier
Overview of IRFU6215 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRFU6215
IRFU6215 CAD Models
IRFU6215 Part Data Attributes
|
IRFU6215
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRFU6215
International Rectifier
Power Field-Effect Transistor, 13A I(D), 150V, 0.295ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, PLASTIC, IPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-251AA | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 310 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 13 A | |
Drain-source On Resistance-Max | 0.295 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-251AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 110 W | |
Pulsed Drain Current-Max (IDM) | 44 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFU6215
This table gives cross-reference parts and alternative options found for IRFU6215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFU6215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFU6215PBF | Power Field-Effect Transistor, 13A I(D), 150V, 0.295ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, LEAD FREE, PLASTIC, IPAK-3 | International Rectifier | IRFU6215 vs IRFU6215PBF |
IRFU6215PBF | Power Field-Effect Transistor, 13A I(D), 150V, 0.295ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, LEAD FREE, PLASTIC, IPAK-3 | Infineon Technologies AG | IRFU6215 vs IRFU6215PBF |