-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 33A I(D), 150V, 0.042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, ROHS COMPLIANT, IPAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P4461
|
Newark | Mosfet Transistor, N Channel, 21 A, 150 V, 0.034 Ohm, 10 V, 5 V Rohs Compliant: Yes |Infineon IRFU4615PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12392 |
|
$0.8300 / $1.9100 | Buy Now |
DISTI #
448-IRFU4615PBF-ND
|
DigiKey | MOSFET N-CH 150V 33A IPAK Min Qty: 1 Lead time: 12 Weeks Container: Tube |
6433 In Stock |
|
$0.7716 / $1.8400 | Buy Now |
DISTI #
IRFU4615PBF
|
Avnet Americas | Trans MOSFET N-CH 150V 33A 3-Pin(3+Tab) IPAK - Rail/Tube (Alt: IRFU4615PBF) RoHS: Compliant Min Qty: 3000 Package Multiple: 75 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.7202 / $0.8230 | Buy Now |
DISTI #
942-IRFU4615PBF
|
Mouser Electronics | MOSFET MOSFT 150V 33A 42mOhm 26nC RoHS: Compliant | 217 |
|
$0.7710 / $1.8400 | Buy Now |
DISTI #
70019770
|
RS | IRFU4615PBF N-channel MOSFET Transistor, 33 A, 150 V, 3-Pin IPAK | Infineon IRFU4615PBF RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8700 | RFQ |
|
Future Electronics | Single N-Channel 150 V 42 mOhm 26 nC HEXFET® Power Mosfet - IPAK RoHS: Compliant pbFree: Yes Min Qty: 525 Package Multiple: 525 Container: Tube | 4465Tube |
|
$0.5000 / $0.5450 | Buy Now |
|
Future Electronics | Single N-Channel 150 V 42 mOhm 26 nC HEXFET® Power Mosfet - IPAK RoHS: Compliant pbFree: Yes Min Qty: 525 Package Multiple: 75 Container: Tube | 0Tube |
|
$0.7800 / $0.9150 | Buy Now |
|
Rochester Electronics | IRFU4615 - Trench >=100V RoHS: Compliant Status: Active Min Qty: 1 | 8183 |
|
$0.7652 / $0.9002 | Buy Now |
DISTI #
IRFU4615PBF
|
TME | Transistor: N-MOSFET, unipolar, 150V, 33A, 144W, IPAK Min Qty: 1 | 0 |
|
$1.1700 / $1.7500 | RFQ |
|
Ameya Holding Limited | Min Qty: 3000 | 2910 |
|
$1.2266 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFU4615PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFU4615PBF
Infineon Technologies AG
Power Field-Effect Transistor, 33A I(D), 150V, 0.042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, ROHS COMPLIANT, IPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | IN-LINE, R-PSIP-T3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 109 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 33 A | |
Drain-source On Resistance-Max | 0.042 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-251AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 144 W | |
Pulsed Drain Current-Max (IDM) | 140 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |