Part Details for IRFU420PBF by Vishay Intertechnologies
Overview of IRFU420PBF by Vishay Intertechnologies
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFU420PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63J7091
|
Newark | N Channel Mosfet, 500V, 2.4A, Ipak, Channel Type:N Channel, Drain Source Voltage Vds:500V, Continuous Drain Current Id:2.4A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Msl:- Rohs Compliant: Yes |Vishay IRFU420PBF Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
IRFU420PBF
|
Avnet Americas | Trans MOSFET N-CH 500V 2.4A 3-Pin(3+Tab) TO-251AA - Bulk (Alt: IRFU420PBF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5021 / $0.6378 | Buy Now |
DISTI #
844-IRFU420PBF
|
Mouser Electronics | MOSFET N-Chan 500V 2.4 Amp RoHS: Compliant | 13176 |
|
$0.6240 / $0.8400 | Buy Now |
DISTI #
70078969
|
RS | MOSFET, Power, N-Ch, VDSS 500V, RDS(ON) 3 Ohms, ID 2.4A, TO-251AA, PD 2.5W, VGS +/-20V | Vishay PCS IRFU420PBF RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0300 / $1.2100 | RFQ |
|
Future Electronics | Single N-Channel 500 V 3 Ohms Through Hole Power Mosfet - IPAK (TO-251) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$0.4700 / $0.5700 | Buy Now |
|
Future Electronics | Single N-Channel 500 V 3 Ohms Through Hole Power Mosfet - IPAK (TO-251) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 75 Container: Tube | 0Tube |
|
$0.4700 / $0.5700 | Buy Now |
|
Bristol Electronics | 825 |
|
RFQ | ||
|
Quest Components | 2.4 A, 500 V, 3 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251AA | 660 |
|
$0.9840 / $2.4600 | Buy Now |
DISTI #
IRFU420PBF
|
TTI | MOSFET N-Chan 500V 2.4 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 75 Package Multiple: 75 Container: Tube |
Americas - 9150 In Stock |
|
$0.6350 / $0.6850 | Buy Now |
DISTI #
IRFU420PBF
|
TME | Transistor: N-MOSFET, unipolar, 500V, 1.5A, 42W, IPAK,TO251 Min Qty: 1 | 3010 |
|
$0.3460 / $0.9630 | Buy Now |
Part Details for IRFU420PBF
IRFU420PBF CAD Models
IRFU420PBF Part Data Attributes:
|
IRFU420PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRFU420PBF
Vishay Intertechnologies
Power Field-Effect Transistor, 2.4A I(D), 500V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, IPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | IPAK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 400 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 2.4 A | |
Drain-source On Resistance-Max | 3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 37 pF | |
JEDEC-95 Code | TO-251AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 42 W | |
Pulsed Drain Current-Max (IDM) | 8 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFU420PBF
This table gives cross-reference parts and alternative options found for IRFU420PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFU420PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFU420 | Power Field-Effect Transistor, 2.4A I(D), 500V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, IPAK-3 | Vishay Intertechnologies | IRFU420PBF vs IRFU420 |