Part Details for IRFS7762TRLPBF by Infineon Technologies AG
Overview of IRFS7762TRLPBF by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for IRFS7762TRLPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70425757
|
RS | MOSFET, 75V, 104A, 6.3 Ohm, 88 nC, D2PAK | Infineon IRFS7762TRLPBF RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1900 / $1.4800 | RFQ |
|
Bristol Electronics | 429 |
|
RFQ | ||
|
Ameya Holding Limited | Single N-Channel 75 V 6.7 mOhm 85 nC HEXFET® Power Mosfet - D2PAK | 257 |
|
RFQ | |
DISTI #
SP001557548
|
EBV Elektronik | Trans MOSFET N-CH 75V 85A 3-Pin D2PAK T/R (Alt: SP001557548) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IRFS7762TRLPBF
IRFS7762TRLPBF CAD Models
IRFS7762TRLPBF Part Data Attributes
|
IRFS7762TRLPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFS7762TRLPBF
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for IRFS7762TRLPBF
This table gives cross-reference parts and alternative options found for IRFS7762TRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFS7762TRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFS7762PBF | Power Field-Effect Transistor, | Infineon Technologies AG | IRFS7762TRLPBF vs IRFS7762PBF |