Part Details for IRFS630A by Fairchild Semiconductor Corporation
Overview of IRFS630A by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for IRFS630A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IRFS630A-ND
|
DigiKey | N-CHANNEL POWER MOSFET Min Qty: 683 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
56970 In Stock |
|
$0.4400 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 100 |
|
$0.4219 / $1.1250 | Buy Now |
|
Quest Components | 6.5 A, 200 V, 0.4 ohm, N-CHANNEL, Si, POWER, MOSFET | 197 |
|
$0.3959 / $0.8484 | Buy Now |
|
Quest Components | 6.5 A, 200 V, 0.4 ohm, N-CHANNEL, Si, POWER, MOSFET | 80 |
|
$0.4500 / $1.5000 | Buy Now |
|
Rochester Electronics | 6.5A, 200V, 0.4ohm, N-Channel Power MOSFET ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 56970 |
|
$0.3771 / $0.4436 | Buy Now |
|
Chip1Cloud | Advanced Power MOSFET | 41200 |
|
RFQ |
Part Details for IRFS630A
IRFS630A CAD Models
IRFS630A Part Data Attributes
|
IRFS630A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
IRFS630A
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 6.5A I(D), 200V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220F, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220F | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 141 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 6.5 A | |
Drain-source On Resistance-Max | 0.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 38 W | |
Pulsed Drain Current-Max (IDM) | 36 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |