-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 62A I(D), 200V, 0.026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, D2PAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC9157
|
Newark | Mosfet, N-Ch, 200V, 62A, To-263Ab, Channel Type:N Channel, Drain Source Voltage Vds:200V, Continuous Drain Current Id:62A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:5V Rohs Compliant: Yes |Infineon IRFS4227TRLPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2 |
|
$2.5200 / $3.9200 | Buy Now |
DISTI #
86AK5332
|
Newark | Mosfet, N-Ch, 200V, 62A, To-263Ab Rohs Compliant: Yes |Infineon IRFS4227TRLPBF RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$2.0000 / $2.0100 | Buy Now |
DISTI #
IRFS4227TRLPBFCT-ND
|
DigiKey | MOSFET N-CH 200V 62A D2PAK Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2456 In Stock |
|
$1.6139 / $4.4200 | Buy Now |
DISTI #
IRFS4227TRLPBF
|
Avnet Americas | Trans MOSFET N-CH 200V 62A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: IRFS4227TRLPBF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 18400 |
|
$1.2808 / $1.3449 | Buy Now |
DISTI #
IRFS4227TRLPBF
|
Avnet Americas | Trans MOSFET N-CH 200V 62A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: IRFS4227TRLPBF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.3072 / $1.3503 | Buy Now |
DISTI #
942-IRFS4227TRLPBF
|
Mouser Electronics | MOSFETs MOSFT 200V 62A 26mOhm 70nC Qg RoHS: Compliant | 10086 |
|
$1.5700 / $3.2300 | Buy Now |
DISTI #
E02:0323_00175283
|
Arrow Electronics | Trans MOSFET N-CH 200V 62A 3-Pin(2+Tab) D2PAK T/R Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks Date Code: 2416 | Europe - 8800 |
|
$1.7049 | Buy Now |
DISTI #
V72:2272_13891440
|
Arrow Electronics | Trans MOSFET N-CH 200V 62A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2303 Container: Cut Strips | Americas - 49 |
|
$1.5670 / $3.1930 | Buy Now |
DISTI #
70019028
|
RS | MOSFET, 200V, 62A, 26 MOHM, 70 NC QG, D2-PAK | Infineon IRFS4227TRLPBF RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4300 / $2.8500 | RFQ |
|
Future Electronics | Single N-Channel 200V 26 mOhm 98 nC HEXFET® Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks Container: Reel | 4000Reel |
|
$1.5400 / $1.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFS4227TRLPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFS4227TRLPBF
Infineon Technologies AG
Power Field-Effect Transistor, 62A I(D), 200V, 0.026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 140 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 62 A | |
Drain-source On Resistance-Max | 0.026 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 330 W | |
Pulsed Drain Current-Max (IDM) | 260 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRFS4227TRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFS4227TRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFS4227TRRPBF | Power Field-Effect Transistor, 62A I(D), 200V, 0.026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, D2PAK-3 | Infineon Technologies AG | IRFS4227TRLPBF vs IRFS4227TRRPBF |
IRFS4227TRRPBF | Power Field-Effect Transistor, 62A I(D), 200V, 0.026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, D2PAK-3 | International Rectifier | IRFS4227TRLPBF vs IRFS4227TRRPBF |