-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 180A I(D), 100V, 0.0047ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC9154
|
Newark | Mosfet, N-Ch, 100V, 180A, To-263Ab, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:180A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Infineon IRFS4010TRLPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 141 |
|
$2.5800 / $3.8100 | Buy Now |
DISTI #
86AK5328
|
Newark | Mosfet, N-Ch, 100V, 180A, To-263Ab Rohs Compliant: Yes |Infineon IRFS4010TRLPBF Min Qty: 800 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.7800 / $2.1300 | Buy Now |
DISTI #
IRFS4010TRLPBFCT-ND
|
DigiKey | MOSFET N-CH 100V 180A D2PAK Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29697 In Stock |
|
$1.7078 / $3.6600 | Buy Now |
DISTI #
IRFS4010TRLPBF
|
Avnet Americas | Trans MOSFET N-CH 100V 180A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: IRFS4010TRLPBF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$1.5939 / $1.9354 | Buy Now |
DISTI #
IRFS4010TRLPBF
|
Avnet Americas | Trans MOSFET N-CH 100V 180A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: IRFS4010TRLPBF) RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
IRFS4010TRLPBF
|
Avnet Americas | Trans MOSFET N-CH 100V 180A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: IRFS4010TRLPBF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.5939 / $1.9354 | Buy Now |
DISTI #
13AC9154
|
Avnet Americas | Trans MOSFET N-CH 100V 180A 3-Pin(2+Tab) D2PAK T/R - Product that comes on tape, but is not reeled (Alt: 13AC9154) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Ammo Pack | 141 Partner Stock |
|
$2.5900 / $3.8100 | Buy Now |
DISTI #
942-IRFS4010TRLPBF
|
Mouser Electronics | MOSFET MOSFT 100V 180A 4.7mOhm 143nC Qg RoHS: Compliant | 2143 |
|
$1.7800 / $3.6600 | Buy Now |
DISTI #
70019745
|
RS | MOSFET, 100V, 180A, 4.7 MOHM, 143 NC QG, D2-PAK | Infineon IRFS4010TRLPBF RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1300 / $3.6900 | RFQ |
|
Future Electronics | Single N-Channel 100 V 4.7 mOhm 143 nC HEXFET® Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 1600Reel |
|
$1.7500 / $1.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFS4010TRLPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFS4010TRLPBF
Infineon Technologies AG
Power Field-Effect Transistor, 180A I(D), 100V, 0.0047ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LEAD FREE, PLASTIC, D2PAK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 318 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 180 A | |
Drain-source On Resistance-Max | 0.0047 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 375 W | |
Pulsed Drain Current-Max (IDM) | 720 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |