Part Details for IRFS4010TRL7PP by International Rectifier
Overview of IRFS4010TRL7PP by International Rectifier
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFS4010TRL7PP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2877 |
|
RFQ | ||
|
Bristol Electronics | 58 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 200 |
|
$1.9412 / $4.4800 | Buy Now |
|
Quest Components | 2301 |
|
$2.5080 / $5.0160 | Buy Now | |
|
Quest Components | 160 |
|
$2.8000 / $6.0000 | Buy Now | |
|
Rochester Electronics | IRFS4010 - 12V-300V N-Channel Power MOSFET ' RoHS: Compliant Status: Active Min Qty: 1 | 70 |
|
$2.3000 / $2.7100 | Buy Now |
|
ComSIT USA | HEXFET Power MOSFET Power Field-Effect Transistor, 190A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET RoHS: Compliant | Europe - 800 |
|
RFQ |
Part Details for IRFS4010TRL7PP
IRFS4010TRL7PP CAD Models
IRFS4010TRL7PP Part Data Attributes:
|
IRFS4010TRL7PP
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRFS4010TRL7PP
International Rectifier
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 190 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 380 W | |
Surface Mount | YES |