Part Details for IRFS3806PBF by Infineon Technologies AG
Results Overview of IRFS3806PBF by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRFS3806PBF Information
IRFS3806PBF by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRFS3806PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRFS3806PBF-ND
|
DigiKey | MOSFET N-CH 60V 43A D2PAK Lead time: 98 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
70019744
|
RS | IRFS3806PBF N-channel MOSFET Transistor, 43 A, 60 V, 3-Pin D2PAK | Infineon IRFS3806PBF RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0600 | RFQ |
DISTI #
SP001557312
|
EBV Elektronik | Trans MOSFET NCH 60V 43A 3Pin2Tab D2PAK (Alt: SP001557312) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | MOSFET N-CH 60V 43A D2PAK | 24010 |
|
$1.1310 / $1.6960 | Buy Now |
Part Details for IRFS3806PBF
IRFS3806PBF CAD Models
IRFS3806PBF Part Data Attributes
|
IRFS3806PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFS3806PBF
Infineon Technologies AG
Power Field-Effect Transistor, 43A I(D), 60V, 0.0158ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 73 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 43 A | |
Drain-source On Resistance-Max | 0.0158 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 71 W | |
Pulsed Drain Current-Max (IDM) | 170 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |