Part Details for IRFS31N20DTRLP by International Rectifier
Overview of IRFS31N20DTRLP by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFS31N20DTRLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2271 |
|
RFQ | ||
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 31A I(D), 200V, 0.082OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 154 |
|
$5.9200 / $9.6000 | Buy Now |
Part Details for IRFS31N20DTRLP
IRFS31N20DTRLP CAD Models
IRFS31N20DTRLP Part Data Attributes
|
IRFS31N20DTRLP
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRFS31N20DTRLP
International Rectifier
Power Field-Effect Transistor, 31A I(D), 200V, 0.082ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | LEAD FREE, PLASTIC, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 420 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 31 A | |
Drain-source On Resistance-Max | 0.082 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 124 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFS31N20DTRLP
This table gives cross-reference parts and alternative options found for IRFS31N20DTRLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFS31N20DTRLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRFS31N20DTRRP | International Rectifier | Check for Price | Power Field-Effect Transistor, 31A I(D), 200V, 0.082ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | IRFS31N20DTRLP vs IRFS31N20DTRRP |
IRFS31N20DTRLP | Infineon Technologies AG | $1.1340 | Power Field-Effect Transistor, 31A I(D), 200V, 0.082ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-3/2 | IRFS31N20DTRLP vs IRFS31N20DTRLP |
IRFS31N20D | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 31A I(D), 200V, 0.082ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-3/2 | IRFS31N20DTRLP vs IRFS31N20D |
IRFS31N20DTRRP | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 31A I(D), 200V, 0.082ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3/2 | IRFS31N20DTRLP vs IRFS31N20DTRRP |
IRFS31N20DPBF | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 31A I(D), 200V, 0.082ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | IRFS31N20DTRLP vs IRFS31N20DPBF |
IRFS31N20DTRLPBF | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 31A I(D), 200V, 0.082ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-3/2 | IRFS31N20DTRLP vs IRFS31N20DTRLPBF |