-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOSFET N-CH 75V 240A D2PAK7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRFS3107TRL7PPCT-ND
|
DigiKey | MOSFET N-CH 75V 240A D2PAK Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7549 In Stock |
|
$2.3487 / $4.8200 | Buy Now |
DISTI #
IRFS3107TRL7PP
|
Avnet Americas | Trans MOSFET N-CH 75V 260A 7-Pin(6+Tab) D2PAK T/R - Tape and Reel (Alt: IRFS3107TRL7PP) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 800 |
|
$2.1031 / $2.5537 | Buy Now |
DISTI #
942-IRFS3107TRL7PP
|
Mouser Electronics | MOSFET MOSFT 75V 260A 2.6mOhm 160nC RoHS: Compliant | 7033 |
|
$2.2300 / $4.7400 | Buy Now |
|
Future Electronics | Single N-Channel 75 V 2.6 mOhm 160 nC HEXFET® Power Mosfet - D2PAK-7 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$2.0200 / $2.0800 | Buy Now |
|
Future Electronics | Single N-Channel 75 V 2.6 mOhm 160 nC HEXFET® Power Mosfet - D2PAK-7 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$2.0200 / $2.0800 | Buy Now |
|
Bristol Electronics | 419 |
|
RFQ | ||
|
Ameya Holding Limited | Min Qty: 1 | 600 |
|
$4.3182 / $5.8897 | Buy Now |
DISTI #
TMOSP12385
|
Rutronik | N-CH 75V 260A 2,6mOhm TO263-7 RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel |
Stock DE - 800 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$2.1800 / $2.8200 | Buy Now |
DISTI #
SP001571528
|
EBV Elektronik | Trans MOSFET N-CH 75V 260A 7-Pin(6+Tab) D2PAK T/R (Alt: SP001571528) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFS3107TRL7PP
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFS3107TRL7PP
Infineon Technologies AG
MOSFET N-CH 75V 240A D2PAK7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |