Part Details for IRFS3004PBF by Infineon Technologies AG
Overview of IRFS3004PBF by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFS3004PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRFS3004PBF-ND
|
DigiKey | MOSFET N-CH 40V 195A D2PAK Lead time: 39 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now |
Part Details for IRFS3004PBF
IRFS3004PBF CAD Models
IRFS3004PBF Part Data Attributes:
|
IRFS3004PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFS3004PBF
Infineon Technologies AG
Power Field-Effect Transistor, 195A I(D), 40V, 0.00175ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 300 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 195 A | |
Drain-source On Resistance-Max | 0.00175 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 1310 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFS3004PBF
This table gives cross-reference parts and alternative options found for IRFS3004PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFS3004PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFS3004TRRPBF | Power Field-Effect Transistor, 195A I(D), 40V, 0.00175ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | Infineon Technologies AG | IRFS3004PBF vs IRFS3004TRRPBF |
IRFS3004TRLPBF | Power Field-Effect Transistor, 195A I(D), 40V, 0.00175ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | Infineon Technologies AG | IRFS3004PBF vs IRFS3004TRLPBF |
AUIRFS3004TRL | Power Field-Effect Transistor, 195A I(D), 40V, 0.00175ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Infineon Technologies AG | IRFS3004PBF vs AUIRFS3004TRL |
IRFS3004 | Power Field-Effect Transistor, 195A I(D), 40V, 0.00175ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, D2PAK-3 | Infineon Technologies AG | IRFS3004PBF vs IRFS3004 |
IRFS3004TRL | Power Field-Effect Transistor, 195A I(D), 40V, 0.00175ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, D2PAK-3 | Infineon Technologies AG | IRFS3004PBF vs IRFS3004TRL |
AUIRFS3004 | Power Field-Effect Transistor, 195A I(D), 40V, 0.00175ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Infineon Technologies AG | IRFS3004PBF vs AUIRFS3004 |