Part Details for IRFS11N50A by International Rectifier
Overview of IRFS11N50A by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFS11N50A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MOSFET Transistor, N-Channel, TO-263AB | 11 |
|
$1.8000 / $3.6000 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-263AB | 9 |
|
$2.6400 / $3.6000 | Buy Now |
Part Details for IRFS11N50A
IRFS11N50A CAD Models
IRFS11N50A Part Data Attributes
|
IRFS11N50A
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRFS11N50A
International Rectifier
Power Field-Effect Transistor, 11A I(D), 500V, 0.52ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 275 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.52 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 170 W | |
Pulsed Drain Current-Max (IDM) | 44 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFS11N50A
This table gives cross-reference parts and alternative options found for IRFS11N50A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFS11N50A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFS11N50APBF | Power Field-Effect Transistor, 11A I(D), 500V, 0.52ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, TO-263, D2PAK-3 | Vishay Siliconix | IRFS11N50A vs IRFS11N50APBF |
IRFS11N50A | Power Field-Effect Transistor, 11A I(D), 500V, 0.52ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, D2PAK-3 | Vishay Siliconix | IRFS11N50A vs IRFS11N50A |
IRFS11N50ATRL | Power Field-Effect Transistor, 11A I(D), 500V, 0.52ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-3 | International Rectifier | IRFS11N50A vs IRFS11N50ATRL |
IRFS11N50APBF | Power Field-Effect Transistor, 11A I(D), 500V, 0.52ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, D2PAK-3 | Vishay Intertechnologies | IRFS11N50A vs IRFS11N50APBF |
IRFS11N50ATRL | Power Field-Effect Transistor, 11A I(D), 500V, 0.52ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, D2PAK-3 | Vishay Siliconix | IRFS11N50A vs IRFS11N50ATRL |
IRFS11N50ATRL | Power Field-Effect Transistor, 11A I(D), 500V, 0.52ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-3 | Vishay Intertechnologies | IRFS11N50A vs IRFS11N50ATRL |
IRFS11N50ATRRP | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET, | Vishay Intertechnologies | IRFS11N50A vs IRFS11N50ATRRP |
IRFS11N50ATRRPBF | Power Field-Effect Transistor, 11A I(D), 500V, 0.52ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | IRFS11N50A vs IRFS11N50ATRRPBF |
IRFS11N50ATRLP | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET, | Vishay Intertechnologies | IRFS11N50A vs IRFS11N50ATRLP |
IRFS11N50ATRLPBF | Power Field-Effect Transistor, 11A I(D), 500V, 0.52ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | IRFS11N50A vs IRFS11N50ATRLPBF |