Part Details for IRFR92209A by Intersil Corporation
Overview of IRFR92209A by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRFR92209A
IRFR92209A CAD Models
IRFR92209A Part Data Attributes
|
IRFR92209A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
IRFR92209A
Intersil Corporation
3.6A, 200V, 1.5ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252AA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 3.6 A | |
Drain-source On Resistance-Max | 1.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFR92209A
This table gives cross-reference parts and alternative options found for IRFR92209A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR92209A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFR9220TR | Power Field-Effect Transistor, 3.6A I(D), 200V, 1.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | International Rectifier | IRFR92209A vs IRFR9220TR |
IRFR9220TRR | Power Field-Effect Transistor, 3.6A I(D), 200V, 1.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | International Rectifier | IRFR92209A vs IRFR9220TRR |
SIHFR9220TRL-GE3 | TRANSISTOR 3.6 A, 200 V, 1.5 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, HALOGEN FREE AND ROHS COMPLIANT, DPAK-3, FET General Purpose Power | Vishay Siliconix | IRFR92209A vs SIHFR9220TRL-GE3 |
IRFR9220 | 0.6A, 200V, 1.5ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252AA | Rochester Electronics LLC | IRFR92209A vs IRFR9220 |
IRFR9220 | Power Field-Effect Transistor, 3.6A I(D), 200V, 1.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, DPAK-3 | Samsung Semiconductor | IRFR92209A vs IRFR9220 |
SIHFR9220TRR-GE3 | TRANSISTOR 3.6 A, 200 V, 1.5 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, HALOGEN FREE AND ROHS COMPLIANT, DPAK-3, FET General Purpose Power | Vishay Siliconix | IRFR92209A vs SIHFR9220TRR-GE3 |
IRFR9220TRLPBF | Power Field-Effect Transistor, 3.6A I(D), 200V, 1.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3 | Vishay Siliconix | IRFR92209A vs IRFR9220TRLPBF |
IRFR9220TRLPBF | Power Field-Effect Transistor, 3.6A I(D), 200V, 1.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, DPAK-3 | Vishay Intertechnologies | IRFR92209A vs IRFR9220TRLPBF |
IRFR9220T_R4941 | Transistor | Fairchild Semiconductor Corporation | IRFR92209A vs IRFR9220T_R4941 |
IRFR9220PBF | Power Field-Effect Transistor, 3.6A I(D), 200V, 1.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | International Rectifier | IRFR92209A vs IRFR9220PBF |