Part Details for IRFR9120PBF by Vishay Siliconix
Results Overview of IRFR9120PBF by Vishay Siliconix
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRFR9120PBF Information
IRFR9120PBF by Vishay Siliconix is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRFR9120PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRFR9120PBF-ND
|
DigiKey | MOSFET P-CH 100V 5.6A DPAK Min Qty: 1 Lead time: 15 Weeks Container: Tube |
2059 In Stock |
|
$0.7125 / $1.1900 | Buy Now |
DISTI #
70459489
|
RS | MOSFET P-CH 100V 5.6A DPAK | Siliconix / Vishay IRFR9120PBF RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8500 / $1.0000 | RFQ |
|
ComSIT USA | Power MOSFET Power Field-Effect Transistor, 5.6A I(D), 100V, 0.6ohm, 1-Element, P-Channel, Silicon, ... more RoHS: Compliant |
|
|
RFQ |
Part Details for IRFR9120PBF
IRFR9120PBF CAD Models
IRFR9120PBF Part Data Attributes
|
IRFR9120PBF
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
IRFR9120PBF
Vishay Siliconix
Power Field-Effect Transistor, 5.6A I(D), 100V, 0.6ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | TO-252 | |
Package Description | ROHS COMPLIANT, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 210 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 5.6 A | |
Drain-source On Resistance-Max | 0.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 22 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFR9120PBF
This table gives cross-reference parts and alternative options found for IRFR9120PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR9120PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRFR9120TRPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 5.6A I(D), 100V, 0.6ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | IRFR9120PBF vs IRFR9120TRPBF |
IRFR91209A | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 5.6A I(D), 100V, 0.6ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | IRFR9120PBF vs IRFR91209A |