Part Details for IRFR91109A by Rochester Electronics LLC
Overview of IRFR91109A by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRFR91109A
IRFR91109A CAD Models
IRFR91109A Part Data Attributes
|
IRFR91109A
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
IRFR91109A
Rochester Electronics LLC
3.1A, 100V, 1.2ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252AA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
Additional Feature | AVALANCHE RATED | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 3.1 A | |
Drain-source On Resistance-Max | 1.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFR91109A
This table gives cross-reference parts and alternative options found for IRFR91109A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR91109A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFR9110 | Power Field-Effect Transistor, 3.1A I(D), 100V, 1.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | Rochester Electronics LLC | IRFR91109A vs IRFR9110 |
IRFR9110TRRPBF | Power Field-Effect Transistor, 3.1A I(D), 100V, 1.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | International Rectifier | IRFR91109A vs IRFR9110TRRPBF |
IRFR9110 | Power Field-Effect Transistor, 3.1A I(D), 100V, 1.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 | Vishay Siliconix | IRFR91109A vs IRFR9110 |
IRFR9110TRLPBF | Power Field-Effect Transistor, 3.1A I(D), 100V, 1.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, | Vishay Intertechnologies | IRFR91109A vs IRFR9110TRLPBF |
SIHFR9110TR-GE3 | Power Field-Effect Transistor, 3.1A I(D), 100V, 1.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, | Vishay Intertechnologies | IRFR91109A vs SIHFR9110TR-GE3 |
IRFR9110 | Power Field-Effect Transistor, 3.1A I(D), 100V, 1.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | International Rectifier | IRFR91109A vs IRFR9110 |
IRFR9110TRRPBF | Power Field-Effect Transistor, 3.1A I(D), 100V, 1.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | Vishay Intertechnologies | IRFR91109A vs IRFR9110TRRPBF |
IRFR9110TRPBF | Power Field-Effect Transistor, 3.1A I(D), 100V, 1.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3 | Vishay Siliconix | IRFR91109A vs IRFR9110TRPBF |
IRFR9110TRL | Power Field-Effect Transistor, 3.1A I(D), 100V, 1.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 | Vishay Siliconix | IRFR91109A vs IRFR9110TRL |
IRFR9110TRL | Power Field-Effect Transistor, 3.1A I(D), 100V, 1.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | International Rectifier | IRFR91109A vs IRFR9110TRL |