-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 8.8A I(D), 60V, 0.28ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRFR9024PBF-ND
|
DigiKey | MOSFET P-CH 60V 8.8A DPAK Min Qty: 1 Lead time: 20 Weeks Container: Tube |
3839 In Stock |
|
$0.7825 / $1.8700 | Buy Now |
DISTI #
70459488
|
RS | MOSFET P-CH 60V 8.8A DPAK | Siliconix / Vishay IRFR9024PBF RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2300 / $1.4500 | RFQ |
|
ComSIT USA | POWER MOSFET Power Field-Effect Transistor, 8.8A I(D), 60V, 0.28ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA RoHS: Compliant | Europe - 1195 |
|
RFQ | |
|
New Advantage Corporation | Single P-Channel 60 V 0.28 Ohms Surface Mount Power Mosfet - TO-252 RoHS: Compliant Min Qty: 1 Package Multiple: 75 | 3375 |
|
$0.5267 / $0.5643 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFR9024PBF
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
IRFR9024PBF
Vishay Siliconix
Power Field-Effect Transistor, 8.8A I(D), 60V, 0.28ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | TO-252 | |
Package Description | ROHS COMPLIANT, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 300 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 8.8 A | |
Drain-source On Resistance-Max | 0.28 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 35 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRFR9024PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR9024PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFR9024PBF | Power Field-Effect Transistor, 8.8A I(D), 60V, 0.28ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, DPAK-3 | Vishay Intertechnologies | IRFR9024PBF vs IRFR9024PBF |
IRFR9024TRLPBF | Power Field-Effect Transistor, 8.8A I(D), 60V, 0.28ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, | Vishay Intertechnologies | IRFR9024PBF vs IRFR9024TRLPBF |
SIHFR9024TL | TRANSISTOR 8.8 A, 60 V, 0.28 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, DPAK-3, FET General Purpose Power | Vishay Siliconix | IRFR9024PBF vs SIHFR9024TL |
IRFR9024 | Power Field-Effect Transistor, 8.8A I(D), 60V, 0.28ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | International Rectifier | IRFR9024PBF vs IRFR9024 |
IRFR9024 | Power Field-Effect Transistor, 9.9A I(D), 60V, 0.28ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, DPAK-3 | Samsung Semiconductor | IRFR9024PBF vs IRFR9024 |
IRFR9024TRLPBF | TRANSISTOR 8.8 A, 60 V, 0.28 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT, DPAK-3, FET General Purpose Power | Vishay Siliconix | IRFR9024PBF vs IRFR9024TRLPBF |
IRFR9024TRRPBF | TRANSISTOR 8.8 A, 60 V, 0.28 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT, DPAK-3, FET General Purpose Power | Vishay Siliconix | IRFR9024PBF vs IRFR9024TRRPBF |
IRFR9024TRR | Power Field-Effect Transistor, 8.8A I(D), 60V, 0.28ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | International Rectifier | IRFR9024PBF vs IRFR9024TRR |
SIHFR9024T | TRANSISTOR 8.8 A, 60 V, 0.28 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, DPAK-3, FET General Purpose Power | Vishay Siliconix | IRFR9024PBF vs SIHFR9024T |
SIHFR9024TR-GE3 | Power Field-Effect Transistor, 8.8A I(D), 60V, 0.28ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, | Vishay Intertechnologies | IRFR9024PBF vs SIHFR9024TR-GE3 |