Part Details for IRFR9010PBF by Vishay Siliconix
Overview of IRFR9010PBF by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFR9010PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRFR9010PBF-ND
|
DigiKey | MOSFET P-CH 50V 5.3A DPAK Min Qty: 1 Lead time: 20 Weeks Container: Tube |
14452 In Stock |
|
$0.3824 / $0.7200 | Buy Now |