IRFR812PBF
Description: Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,

Overview of IRFR812PBF by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for IRFR812PBF by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # IRFR812PBF-ND
DigiKey MOSFET N-CH 500V 3.6A DPAK Lead time: 39 Weeks Container: Tube Limited Supply - Call
Buy Now

CAD Models for IRFR812PBF by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IRFR812PBF by Infineon Technologies AG

IRFR812PBF
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Samacsys Manufacturer
Infineon
Configuration
SINGLE
Drain Current-Max (ID)
3.6 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
78 W
Surface Mount
YES
Terminal Finish
MATTE TIN OVER NICKEL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. IRFR812PBF
    Infineon Technologies AG
    Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
    VS

Related Parts for IRFR812PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRFR812PBF by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRFR812PBF by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IRFR812PBF would you like to use for your alert(s)?
  • Please alert me when IRFR812PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRFR812PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRFR812PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRFR812PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRFR812PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRFR812PBF by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: