Part Details for IRFR5305TRPBF by VBsemi Electronics Co Ltd
Overview of IRFR5305TRPBF by VBsemi Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFR5305TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRFR5305TRPBF-VB
|
Maritex | Transistor: P-MOSFET, unipolar, -60V, -50A, 0.030ohm, 113W, -55+-150 deg.C, SMD, TO252(DPAK) Min Qty: 1 Package Multiple: 1 | 47 |
|
$0.7120 / $0.9490 | Buy Now |