Part Details for IRFR5305TRPBF-HXY by HXY
Overview of IRFR5305TRPBF-HXY by HXY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFR5305TRPBF-HXY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 60V 20A 72m10V10A 2.5V 1PCSPChannel TO252-2L MOSFETs ROHS | 2807 |
|
$0.1515 / $0.2277 | Buy Now |