Part Details for IRFR48ZTRPBF by Infineon Technologies AG
Overview of IRFR48ZTRPBF by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFR48ZTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IRFR48ZTRPBFCT-ND
|
DigiKey | MOSFET N-CH 55V 42A DPAK Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4505 In Stock |
|
$0.5124 / $0.9600 | Buy Now |
DISTI #
IRFR48ZTRPBF
|
Avnet Americas | Trans MOSFET N-CH 55V 62A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: IRFR48ZTRPBF) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4782 / $0.5466 | Buy Now |
DISTI #
942-IRFR48ZTRPBF
|
Mouser Electronics | MOSFET MOSFT 55V 62A 11mOhm 40nC Qg RoHS: Compliant | 5969 |
|
$0.5130 / $1.3700 | Buy Now |
|
Future Electronics | Single N-Channel 55 V 11 mOhm 60 nC HEXFET® Power Mosfet - TO-252AA RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 16000Reel |
|
$0.4950 / $0.5300 | Buy Now |
|
Future Electronics | Single N-Channel 55 V 11 mOhm 60 nC HEXFET® Power Mosfet - TO-252AA RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 4000Reel |
|
$0.4900 / $0.5250 | Buy Now |
|
Rochester Electronics | IRFR48Z - 12V-300V N-Channel Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 14000 |
|
$0.5081 / $0.5978 | Buy Now |
DISTI #
TMOSP12337
|
Rutronik | N-CH 55V 42A 8,86mOhm DPAK RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Stock DE - 28000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.4411 / $0.5718 | Buy Now |
DISTI #
SP001575894
|
EBV Elektronik | Trans MOSFET N-CH 55V 62A 3-Pin(2+Tab) DPAK T/R (Alt: SP001575894) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IRFR48ZTRPBF
IRFR48ZTRPBF CAD Models
IRFR48ZTRPBF Part Data Attributes:
|
IRFR48ZTRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFR48ZTRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 42A I(D), 55V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LEAD FREE, PLASTIC, DPAK-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 74 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 42 A | |
Drain-source On Resistance-Max | 0.011 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 91 W | |
Pulsed Drain Current-Max (IDM) | 250 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFR48ZTRPBF
This table gives cross-reference parts and alternative options found for IRFR48ZTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR48ZTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFR48ZTRLPBF | Power Field-Effect Transistor, 42A I(D), 55V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR48ZTRPBF vs IRFR48ZTRLPBF |
AUIRFR48ZTRL | Power Field-Effect Transistor, 42A I(D), 55V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR48ZTRPBF vs AUIRFR48ZTRL |