-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 2.4A I(D), 500V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRFR420PBF by Vishay Intertechnologies is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K2631
|
Newark | Mosfet Transistor, N Channel, 2.4 A, 500 V, 3 Ohm, 10 V, 4 V Rohs Compliant: Yes |Vishay IRFR420PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22148 |
|
$0.6350 / $1.4100 | Buy Now |
DISTI #
IRFR420PBF
|
Avnet Americas | MOSFET N-CHANNEL 500V - Bulk (Alt: IRFR420PBF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk |
5045 |
|
$0.3916 / $0.4430 | Buy Now |
DISTI #
844-IRFR420PBF
|
Mouser Electronics | MOSFETs TO252 500V 3.3A N-CH MOSFET RoHS: Compliant | 3683 |
|
$0.4230 / $1.2500 | Buy Now |
DISTI #
E02:0323_00021413
|
Arrow Electronics | Trans MOSFET N-CH 500V 2.4A 3-Pin(2+Tab) DPAK Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2432 | Europe - 1420 |
|
$0.3889 / $1.1510 | Buy Now |
DISTI #
70078961
|
RS | MOSFET, Power, N-Ch, VDSS 500V, RDS(ON) 3 Ohms, ID 2.4A, TO-252AA, PD 42W, VGS +/-20V | Vishay PCS I... more RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3900 | RFQ |
|
Future Electronics | Single N-Channel 500 V 3 Ohms Surface Mount Power Mosfet - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
3049 Tube |
|
$0.3800 / $0.4300 | Buy Now |
|
Future Electronics | Single N-Channel 500 V 3 Ohms Surface Mount Power Mosfet - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 75 Container: Tube |
0 Tube |
|
$0.3800 / $0.4300 | Buy Now |
DISTI #
70355696
|
Verical | Trans MOSFET N-CH 500V 2.4A 3-Pin(2+Tab) DPAK Min Qty: 75 Package Multiple: 75 Date Code: 2334 | Americas - 1800 |
|
$0.8082 / $0.8791 | Buy Now |
DISTI #
86218815
|
Verical | Trans MOSFET N-CH 500V 2.4A 3-Pin(2+Tab) DPAK Min Qty: 21 Package Multiple: 1 Date Code: 2432 | Americas - 1407 |
|
$0.3920 / $0.6740 | Buy Now |
|
Bristol Electronics | 185 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFR420PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRFR420PBF
Vishay Intertechnologies
Power Field-Effect Transistor, 2.4A I(D), 500V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT PACKAGE-3
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-252AA | |
Package Description | DPAK-3/2 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 400 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 2.4 A | |
Drain-source On Resistance-Max | 3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 37 pF | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 42 W | |
Pulsed Drain Current-Max (IDM) | 8 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRFR420PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR420PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRFR420TRRPBF | Vishay Siliconix | Check for Price | TRANSISTOR 2.4 A, 500 V, 3 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT, DPAK-3, FET General Purpose Power | IRFR420PBF vs IRFR420TRRPBF |
IRFR420TR | International Rectifier | Check for Price | Power Field-Effect Transistor, 2.4A I(D), 500V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | IRFR420PBF vs IRFR420TR |
IRFR420TRPBF | Vishay Intertechnologies | $0.5715 | Power Field-Effect Transistor, 2.4A I(D), 500V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, | IRFR420PBF vs IRFR420TRPBF |
IRFR420TR | Vishay Intertechnologies | Check for Price | Power Field-Effect Transistor, 2.4A I(D), 500V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | IRFR420PBF vs IRFR420TR |
IRFR420 | Samsung Semiconductor | Check for Price | Power Field-Effect Transistor, 2.5A I(D), 500V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DPAK-3 | IRFR420PBF vs IRFR420 |
IRFR420TRL | Vishay Siliconix | Check for Price | Power Field-Effect Transistor, 2.4A I(D), 500V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 | IRFR420PBF vs IRFR420TRL |