Part Details for IRFR3806TRPBF by Infineon Technologies AG
Overview of IRFR3806TRPBF by Infineon Technologies AG
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFR3806TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC9137
|
Newark | Mosfet, N-Ch, 60V, 43A, To-252Aa, Transistor Polarity:N Channel, Continuous Drain Current Id:43A, Drain Source Voltage Vds:60V, On Resistance Rds(On):0.0126Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Rohs Compliant: Yes |Infineon IRFR3806TRPBF Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10563 |
|
$0.7510 / $1.0400 | Buy Now |
DISTI #
86AK5318
|
Newark | Mosfet, N-Ch, 60V, 43A, To-252Aa Rohs Compliant: Yes |Infineon IRFR3806TRPBF Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.5570 / $0.5970 | Buy Now |
DISTI #
IRFR3806TRPBFCT-ND
|
DigiKey | MOSFET N-CH 60V 43A DPAK Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
48481 In Stock |
|
$0.4567 / $1.2200 | Buy Now |
DISTI #
IRFR3806TRPBF
|
Avnet Americas | Trans MOSFET N-CH 60V 43A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: IRFR3806TRPBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 2000 |
|
$0.4103 / $0.5014 | Buy Now |
DISTI #
942-IRFR3806TRPBF
|
Mouser Electronics | MOSFET MOSFT 60V 43A 16.2mOhm 22nC Qg RoHS: Compliant | 33033 |
|
$0.4550 / $0.8700 | Buy Now |
DISTI #
V72:2272_13891737
|
Arrow Electronics | Trans MOSFET N-CH 60V 43A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2245 Container: Cut Strips | Americas - 171 |
|
$0.3994 / $0.5848 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 15.8 mOhm 30 nC HEXFET® Power Mosfet - TO-252AA RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 190000Reel |
|
$0.2500 / $0.2650 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 15.8 mOhm 30 nC HEXFET® Power Mosfet - TO-252AA RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 30000Reel |
|
$0.2400 / $0.2550 | Buy Now |
DISTI #
71241939
|
Verical | Trans MOSFET N-CH 60V 43A 3-Pin(2+Tab) DPAK T/R Min Qty: 74 Package Multiple: 1 Date Code: 2323 | Americas - 17880 |
|
$0.4113 / $0.4263 | Buy Now |
DISTI #
65158744
|
Verical | Trans MOSFET N-CH 60V 43A 3-Pin(2+Tab) DPAK T/R Min Qty: 16 Package Multiple: 1 Date Code: 2245 | Americas - 171 |
|
$0.3994 / $0.5453 | Buy Now |
Part Details for IRFR3806TRPBF
IRFR3806TRPBF CAD Models
IRFR3806TRPBF Part Data Attributes:
|
IRFR3806TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFR3806TRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 43A I(D), 60V, 0.0158ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 73 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 43 A | |
Drain-source On Resistance-Max | 0.0158 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 71 W | |
Pulsed Drain Current-Max (IDM) | 170 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFR3806TRPBF
This table gives cross-reference parts and alternative options found for IRFR3806TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR3806TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIRFR3806TRL | Power Field-Effect Transistor, 43A I(D), 60V, 0.0158ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR3806TRPBF vs AUIRFR3806TRL |
IRFR3806PBF | Power Field-Effect Transistor, 43A I(D), 60V, 0.0158ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRFR3806TRPBF vs IRFR3806PBF |
IRFR3806TRRPBF | Power Field-Effect Transistor, 43A I(D), 60V, 0.0158ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR3806TRPBF vs IRFR3806TRRPBF |
IRFR3806TRRPBF | Power Field-Effect Transistor, 43A I(D), 60V, 0.0158ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRFR3806TRPBF vs IRFR3806TRRPBF |
IRFR3806PBF | Power Field-Effect Transistor, 43A I(D), 60V, 0.0158ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR3806TRPBF vs IRFR3806PBF |
AUIRFR3806 | Power Field-Effect Transistor, 43A I(D), 60V, 0.0158ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | International Rectifier | IRFR3806TRPBF vs AUIRFR3806 |
AUIRFR3806TRR | Power Field-Effect Transistor, 43A I(D), 60V, 0.0158ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | International Rectifier | IRFR3806TRPBF vs AUIRFR3806TRR |
AUIRFR3806 | Power Field-Effect Transistor, 43A I(D), 60V, 0.0158ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR3806TRPBF vs AUIRFR3806 |
AUIRFR3806TR | Power Field-Effect Transistor, 43A I(D), 60V, 0.0158ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | International Rectifier | IRFR3806TRPBF vs AUIRFR3806TR |