Part Details for IRFR3504TRR by International Rectifier
Overview of IRFR3504TRR by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRFR3504TRR
IRFR3504TRR CAD Models
IRFR3504TRR Part Data Attributes
|
IRFR3504TRR
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRFR3504TRR
International Rectifier
Power Field-Effect Transistor, 30A I(D), 40V, 0.0092ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-252AA | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY, ULTRA LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 240 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.0092 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 350 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFR3504TRR
This table gives cross-reference parts and alternative options found for IRFR3504TRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR3504TRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIRFR3504TR | Power Field-Effect Transistor, 56A I(D), 40V, 0.0092ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC PACKAGE-3 | International Rectifier | IRFR3504TRR vs AUIRFR3504TR |
AUIRFR3504TR | Power Field-Effect Transistor, 56A I(D), 40V, 0.0092ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Infineon Technologies AG | IRFR3504TRR vs AUIRFR3504TR |
AUIRFR3504TRL | Power Field-Effect Transistor, 56A I(D), 40V, 0.0092ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC PACKAGE-3 | International Rectifier | IRFR3504TRR vs AUIRFR3504TRL |
IRFR3504PTRLPBF | Power Field-Effect Transistor, 30A I(D), 40V, 0.0092ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRFR3504TRR vs IRFR3504PTRLPBF |
IRFR3504PTRRPBF | Power Field-Effect Transistor, 30A I(D), 40V, 0.0092ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRFR3504TRR vs IRFR3504PTRRPBF |
IRFR3504TRRPBF | Power Field-Effect Transistor, 30A I(D), 40V, 0.0092ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRFR3504TRR vs IRFR3504TRRPBF |
IRFR3504TRL | Power Field-Effect Transistor, 30A I(D), 40V, 0.0092ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | International Rectifier | IRFR3504TRR vs IRFR3504TRL |
IRFR3504PTRPBF | Power Field-Effect Transistor, 30A I(D), 40V, 0.0092ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRFR3504TRR vs IRFR3504PTRPBF |
AUIRFR3504TRL | Power Field-Effect Transistor, 56A I(D), 40V, 0.0092ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Infineon Technologies AG | IRFR3504TRR vs AUIRFR3504TRL |
IRFR3504TRLPBF | Power Field-Effect Transistor, 30A I(D), 40V, 0.0092ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRFR3504TRR vs IRFR3504TRLPBF |