Part Details for IRFR3410TRRPBF by Infineon Technologies AG
Overview of IRFR3410TRRPBF by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IRFR3410TRRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | MOSFET N-CH 100V 31A DPAK | 2530 |
|
$0.5050 / $0.7570 | Buy Now |
Part Details for IRFR3410TRRPBF
IRFR3410TRRPBF CAD Models
IRFR3410TRRPBF Part Data Attributes
|
IRFR3410TRRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFR3410TRRPBF
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon |