Part Details for IRFR2905ZPBF by International Rectifier
Overview of IRFR2905ZPBF by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFR2905ZPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 75 |
|
RFQ | ||
|
Rochester Electronics | IRFR2905 - N-Channel Power MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 142 |
|
$0.3979 / $0.4681 | Buy Now |
Part Details for IRFR2905ZPBF
IRFR2905ZPBF CAD Models
IRFR2905ZPBF Part Data Attributes:
|
IRFR2905ZPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRFR2905ZPBF
International Rectifier
Power Field-Effect Transistor, 42A I(D), 55V, 0.0145ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-252AA | |
Package Description | LEAD FREE, PLASTIC, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 82 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 42 A | |
Drain-source On Resistance-Max | 0.0145 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 110 W | |
Pulsed Drain Current-Max (IDM) | 240 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFR2905ZPBF
This table gives cross-reference parts and alternative options found for IRFR2905ZPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR2905ZPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFR2905ZTRLPBF | Power Field-Effect Transistor, 42A I(D), 55V, 0.0145ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR2905ZPBF vs IRFR2905ZTRLPBF |
AUIRFR2905ZTR | Power Field-Effect Transistor, 42A I(D), 55V, 0.0145ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR2905ZPBF vs AUIRFR2905ZTR |
AUIRFR2905Z | Power Field-Effect Transistor, 42A I(D), 55V, 0.0145ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR2905ZPBF vs AUIRFR2905Z |
IRFR2905ZTRL | Power Field-Effect Transistor, 42A I(D), 55V, 0.0145ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | International Rectifier | IRFR2905ZPBF vs IRFR2905ZTRL |
IRFR2905ZTRRPBF | Power Field-Effect Transistor, 42A I(D), 55V, 0.0145ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRFR2905ZPBF vs IRFR2905ZTRRPBF |
AUIRFR2905ZTRL | Power Field-Effect Transistor, 42A I(D), 55V, 0.0145ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3/2 | Infineon Technologies AG | IRFR2905ZPBF vs AUIRFR2905ZTRL |
IRFR2905ZTR | Power Field-Effect Transistor, 42A I(D), 55V, 0.0145ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | International Rectifier | IRFR2905ZPBF vs IRFR2905ZTR |
AUIRFR2905Z | Power Field-Effect Transistor, 42A I(D), 55V, 0.0145ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | International Rectifier | IRFR2905ZPBF vs AUIRFR2905Z |
AUIRFR2905ZTR | Power Field-Effect Transistor, 42A I(D), 55V, 0.0145ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | International Rectifier | IRFR2905ZPBF vs AUIRFR2905ZTR |