Part Details for IRFR24N15DTRPBF by Infineon Technologies AG
Overview of IRFR24N15DTRPBF by Infineon Technologies AG
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFR24N15DTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC9126
|
Newark | Mosfet, N-Ch, 150V, 24A, To-252Aa, Channel Type:N Channel, Drain Source Voltage Vds:150V, Continuous Drain Current Id:24A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:5V Rohs Compliant: Yes |Infineon IRFR24N15DTRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 22 |
|
$0.6410 / $1.4600 | Buy Now |
DISTI #
86AK5309
|
Newark | Mosfet, N-Ch, 150V, 24A, To-252Aa Rohs Compliant: Yes |Infineon IRFR24N15DTRPBF Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.5470 / $0.5930 | Buy Now |
DISTI #
IRFR24N15DTRPBFCT-ND
|
DigiKey | MOSFET N-CH 150V 24A DPAK Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1865 In Stock |
|
$0.5268 / $1.4000 | Buy Now |
DISTI #
IRFR24N15DTRPBF
|
Avnet Americas | Trans MOSFET N-CH 150V 24A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: IRFR24N15DTRPBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4732 / $0.5783 | Buy Now |
DISTI #
942-IRFR24N15DTRPBF
|
Mouser Electronics | MOSFET MOSFT 150V 24A 95mOhm 30nC RoHS: Compliant | 2334 |
|
$0.5260 / $1.4000 | Buy Now |
DISTI #
E02:0323_00175066
|
Arrow Electronics | Trans MOSFET N-CH 150V 24A 3-Pin(2+Tab) DPAK T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Date Code: 2418 | Europe - 14000 |
|
$0.4589 / $0.5109 | Buy Now |
DISTI #
V72:2272_13892927
|
Arrow Electronics | Trans MOSFET N-CH 150V 24A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2340 Container: Cut Strips | Americas - 123 |
|
$0.5027 / $1.3637 | Buy Now |
|
Future Electronics | Single N-Channel 150 V 95 mOhm 45 nC HEXFET® Power Mosfet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Container: Reel | 78000Reel |
|
$0.4500 / $0.4850 | Buy Now |
|
Future Electronics | Single N-Channel 150 V 95 mOhm 45 nC HEXFET® Power Mosfet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Container: Reel | 0Reel |
|
$0.4100 / $0.4400 | Buy Now |
DISTI #
80942063
|
Verical | Trans MOSFET N-CH 150V 24A 3-Pin(2+Tab) DPAK T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 2418 | Americas - 14000 |
|
$0.7599 | Buy Now |
Part Details for IRFR24N15DTRPBF
IRFR24N15DTRPBF CAD Models
IRFR24N15DTRPBF Part Data Attributes
|
IRFR24N15DTRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFR24N15DTRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 24A I(D), 150V, 0.095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 170 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 24 A | |
Drain-source On Resistance-Max | 0.095 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 140 W | |
Pulsed Drain Current-Max (IDM) | 96 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFR24N15DTRPBF
This table gives cross-reference parts and alternative options found for IRFR24N15DTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR24N15DTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFR24N15DTRRPBF | Power Field-Effect Transistor, 24A I(D), 150V, 0.095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRFR24N15DTRPBF vs IRFR24N15DTRRPBF |
IRFR24N15DPBF | Power Field-Effect Transistor, 24A I(D), 150V, 0.095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRFR24N15DTRPBF vs IRFR24N15DPBF |
IRFR24N15DPBF | Power Field-Effect Transistor, 24A I(D), 150V, 0.095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR24N15DTRPBF vs IRFR24N15DPBF |
IRFR24N15DTRLPBF | Power Field-Effect Transistor, 24A I(D), 150V, 0.095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR24N15DTRPBF vs IRFR24N15DTRLPBF |