-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 5A I(D), 200V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-2/3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRFR220NTRPBF by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0379
|
Newark | Mosfet, N-Ch, 200V, 5A, To-252Aa, Channel Type:N Channel, Drain Source Voltage Vds:200V, Continuo... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2798 |
|
$0.3210 | Buy Now |
DISTI #
86AK5308
|
Newark | Mosfet, N-Ch, 200V, 5A, To-252Aa Rohs Compliant: Yes |Infineon IRFR220NTRPBF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4350 / $0.4570 | Buy Now |
DISTI #
IRFR220NTRPBFCT-ND
|
DigiKey | MOSFET N-CH 200V 5A DPAK Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5057 In Stock |
|
$0.2954 / $1.1600 | Buy Now |
DISTI #
42Y0379
|
Avnet Americas | Trans MOSFET N-CH 200V 5A 3-Pin(2+Tab) DPAK T/R - Product that comes on tape, but is not reeled (Alt... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack |
821 Partner Stock |
|
$0.6540 / $1.1000 | Buy Now |
DISTI #
IRFR220NTRPBF
|
Avnet Americas | Trans MOSFET N-CH 200V 5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: IRFR220NTRPBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2304 / $0.2396 | Buy Now |
DISTI #
942-IRFR220NTRPBF
|
Mouser Electronics | MOSFETs 200V 1 N-CH HEXFET 600mOhms 15nC RoHS: Compliant | 2387 |
|
$0.3020 / $1.1400 | Buy Now |
|
Future Electronics | Single N-Channel 200 V 600 mOhm 15 nC HEXFET® Power Mosfet - TO-252AA RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.2500 / $0.2650 | Buy Now |
|
Future Electronics | Single N-Channel 200 V 600 mOhm 15 nC HEXFET® Power Mosfet - TO-252AA RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.2500 / $0.2650 | Buy Now |
|
Bristol Electronics | 585 |
|
RFQ | ||
DISTI #
IRFR220NTRPBF
|
TME | Transistor: N-MOSFET, unipolar, 200V, 5A, 43W, DPAK Min Qty: 1 | 2770 |
|
$0.2680 / $0.7790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFR220NTRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFR220NTRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 5A I(D), 200V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-2/3
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 46 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 0.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 43 W | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |