Part Details for IRFR220NTRLPBF by International Rectifier
Overview of IRFR220NTRLPBF by International Rectifier
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFR220NTRLPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2308 |
|
RFQ | ||
|
Quest Components | 5 A, 200 V, 0.6 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | 1846 |
|
$0.3976 / $0.9940 | Buy Now |
|
ComSIT USA | SMPS MOSFET Power Field-Effect Transistor, 5A I(D), 200V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA RoHS: Compliant |
|
|
RFQ |
Part Details for IRFR220NTRLPBF
IRFR220NTRLPBF CAD Models
IRFR220NTRLPBF Part Data Attributes
|
IRFR220NTRLPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRFR220NTRLPBF
International Rectifier
Power Field-Effect Transistor, 5A I(D), 200V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-2/3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-252AA | |
Package Description | LEAD FREE, PLASTIC, DPAK-2/3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 46 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 0.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 43 W | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFR220NTRLPBF
This table gives cross-reference parts and alternative options found for IRFR220NTRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR220NTRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFR220N | Power Field-Effect Transistor, 5A I(D), 200V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | Infineon Technologies AG | IRFR220NTRLPBF vs IRFR220N |
IRFR220NTRLPBF | Power Field-Effect Transistor, 5A I(D), 200V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-2/3 | Infineon Technologies AG | IRFR220NTRLPBF vs IRFR220NTRLPBF |
IRFR220NTRRPBF | Power Field-Effect Transistor, 5A I(D), 200V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-2/3 | Infineon Technologies AG | IRFR220NTRLPBF vs IRFR220NTRRPBF |
IRFR220N | Power Field-Effect Transistor, 5A I(D), 200V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | International Rectifier | IRFR220NTRLPBF vs IRFR220N |
IRFR220NPBF-TRL | Power Field-Effect Transistor, 5A I(D), 200V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-2/3 | International Rectifier | IRFR220NTRLPBF vs IRFR220NPBF-TRL |
IRFR220NPBF | Power Field-Effect Transistor, 5A I(D), 200V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-2/3 | International Rectifier | IRFR220NTRLPBF vs IRFR220NPBF |
IRFR220NTRPBF | Power Field-Effect Transistor, 5A I(D), 200V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-2/3 | Infineon Technologies AG | IRFR220NTRLPBF vs IRFR220NTRPBF |
IRFR220NTR | Power Field-Effect Transistor, 5A I(D), 200V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | International Rectifier | IRFR220NTRLPBF vs IRFR220NTR |
IRFR220NTRPBF | Power Field-Effect Transistor, 5A I(D), 200V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-2/3 | International Rectifier | IRFR220NTRLPBF vs IRFR220NTRPBF |