Datasheets
IRFR220 by:

4.6A, 200V, 0.8ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA

Part Details for IRFR220 by Intersil Corporation

Overview of IRFR220 by Intersil Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for IRFR220

Part # Distributor Description Stock Price Buy
Bristol Electronics   Min Qty: 8 2175
  • 8 $0.6750
  • 31 $0.4388
  • 115 $0.2531
  • 397 $0.2160
  • 858 $0.1890
  • 2,039 $0.1755
$0.1755 / $0.6750 Buy Now
Quest Components MOSFET Transistor, N-Channel, TO-252AA 1740
  • 1 $0.9000
  • 134 $0.2700
  • 742 $0.2340
$0.2340 / $0.9000 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 30
  • 1 $0.7700
  • 100 $0.5800
  • 1,000 $0.5000
$0.5000 / $0.7700 Buy Now

Part Details for IRFR220

IRFR220 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IRFR220 Part Data Attributes

IRFR220 Intersil Corporation
Buy Now Datasheet
Compare Parts:
IRFR220 Intersil Corporation 4.6A, 200V, 0.8ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer INTERSIL CORP
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.29.00.95
Avalanche Energy Rating (Eas) 85 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 200 V
Drain Current-Max (ID) 4.6 A
Drain-source On Resistance-Max 0.8 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-252AA
JESD-30 Code R-PSSO-G2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type N-CHANNEL
Power Dissipation Ambient-Max 50 W
Power Dissipation-Max (Abs) 42 W
Pulsed Drain Current-Max (IDM) 18 A
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 53 ns
Turn-on Time-Max (ton) 54 ns

Alternate Parts for IRFR220

This table gives cross-reference parts and alternative options found for IRFR220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IRFR220PBF Power Field-Effect Transistor, 4.8A I(D), 200V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, International Rectifier IRFR220 vs IRFR220PBF
IRFR220 Power Field-Effect Transistor, 4.6A I(D), 200V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DPAK-3 Samsung Semiconductor IRFR220 vs IRFR220
IRFR220TRPBF Power Field-Effect Transistor, 4.8A I(D), 200V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, International Rectifier IRFR220 vs IRFR220TRPBF
IRFR220PBF Power Field-Effect Transistor, 4.8A I(D), 200V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3 Vishay Siliconix IRFR220 vs IRFR220PBF
IRFR220TR Power Field-Effect Transistor, 4.8A I(D), 200V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA International Rectifier IRFR220 vs IRFR220TR
Part Number Description Manufacturer Compare
IRFR220PBF Power Field-Effect Transistor, 4.8A I(D), 200V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3 Vishay Siliconix IRFR220 vs IRFR220PBF
IRFR220PBF Power Field-Effect Transistor, 4.8A I(D), 200V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, International Rectifier IRFR220 vs IRFR220PBF
IRFR220 Power Field-Effect Transistor, 4.6A I(D), 200V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DPAK-3 Samsung Semiconductor IRFR220 vs IRFR220
IRFR220TR Power Field-Effect Transistor, 4.8A I(D), 200V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA International Rectifier IRFR220 vs IRFR220TR
IRFR220TRPBF Power Field-Effect Transistor, 4.8A I(D), 200V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, International Rectifier IRFR220 vs IRFR220TRPBF
IRFR220TRR Power Field-Effect Transistor, 4.8A I(D), 200V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA International Rectifier IRFR220 vs IRFR220TRR

IRFR220 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRFR220 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRFR220 by Intersil Corporation

  • Please alert me when IRFR220 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IRFR220 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRFR220 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IRFR220 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRFR220.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRFR220 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: