Part Details for IRFR1018ETRRPBF by Infineon Technologies AG
Results Overview of IRFR1018ETRRPBF by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRFR1018ETRRPBF Information
IRFR1018ETRRPBF by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRFR1018ETRRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | MOSFET N-CH 60V 79A DPAK / Trans MOSFET N-CH Si 60V 79A 3-Pin(2+Tab) DPAK T/R | 27350 |
|
$0.4334 / $0.5597 | Buy Now |
Part Details for IRFR1018ETRRPBF
IRFR1018ETRRPBF CAD Models
IRFR1018ETRRPBF Part Data Attributes
|
IRFR1018ETRRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFR1018ETRRPBF
Infineon Technologies AG
Power Field-Effect Transistor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 |