Part Details for IRFPC60LCPBF by Vishay Siliconix
Results Overview of IRFPC60LCPBF by Vishay Siliconix
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRFPC60LCPBF Information
IRFPC60LCPBF by Vishay Siliconix is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRFPC60LCPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRFPC60LCPBF-ND
|
DigiKey | MOSFET N-CH 600V 16A TO247-3 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
600 In Stock |
|
$4.2836 / $6.5600 | Buy Now |
|
New Advantage Corporation | Single N-Channel 600 V 0.4 Ohms Flange Mount Power Mosfet - TO-247 RoHS: Compliant Min Qty: 1 Package Multiple: 25 | 50 |
|
$4.1400 | Buy Now |
|
Vyrian | Transistors | 173 |
|
RFQ |
Part Details for IRFPC60LCPBF
IRFPC60LCPBF CAD Models
IRFPC60LCPBF Part Data Attributes
|
IRFPC60LCPBF
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
IRFPC60LCPBF
Vishay Siliconix
Power Field-Effect Transistor, 16A I(D), 600V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, ROHS COMPLIANT PACKAGE-3
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | TO-247 | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 1000 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 16 A | |
Drain-source On Resistance-Max | 0.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 64 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFPC60LCPBF
This table gives cross-reference parts and alternative options found for IRFPC60LCPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFPC60LCPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
APT15F60B | Microsemi Corporation | Check for Price | Power Field-Effect Transistor, 16A I(D), 600V, 0.43ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, ROHS COMPLIANT PACKAGE-3 | IRFPC60LCPBF vs APT15F60B |
IRFPC60LCPBF | Vishay Intertechnologies | $3.0772 | Power Field-Effect Transistor, 16A I(D), 600V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, ROHS COMPLIANT PACKAGE-3 | IRFPC60LCPBF vs IRFPC60LCPBF |
APT15F60B | Microchip Technology Inc | Check for Price | Power Field-Effect Transistor, 16A I(D), 600V, 0.43ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247 | IRFPC60LCPBF vs APT15F60B |