Part Details for IRFPC50APBF by International Rectifier
Results Overview of IRFPC50APBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRFPC50APBF Information
IRFPC50APBF by International Rectifier is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for IRFPC50APBF
IRFPC50APBF CAD Models
IRFPC50APBF Part Data Attributes
|
IRFPC50APBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRFPC50APBF
International Rectifier
Power Field-Effect Transistor, 11A I(D), 600V, 0.58ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, LEAD FREE, PLASTIC PACKAGE-3
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-247AC | |
Package Description | LEAD FREE, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 920 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.58 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 180 W | |
Pulsed Drain Current-Max (IDM) | 44 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFPC50APBF
This table gives cross-reference parts and alternative options found for IRFPC50APBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFPC50APBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRFPC50APBF | Vishay Siliconix | Check for Price | Power Field-Effect Transistor, 11A I(D), 600V, 0.58ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, ROHS COMPLIANT PACKAGE-3 | IRFPC50APBF vs IRFPC50APBF |
IRFPC50APBF | Vishay Intertechnologies | $2.0283 | Power Field-Effect Transistor, 11A I(D), 600V, 0.58ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, ROHS COMPLIANT, PLASTIC PACKAGE-3 | IRFPC50APBF vs IRFPC50APBF |