Part Details for IRFP9240 by New Jersey Semiconductor Products Inc
Overview of IRFP9240 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for IRFP9240
IRFP9240 CAD Models
IRFP9240 Part Data Attributes:
|
IRFP9240
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
IRFP9240
New Jersey Semiconductor Products Inc
Trans MOSFET P-CH 200V 12A 3-Pin(3+Tab) TO-247
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 12 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Polarity/Channel Type | P-CHANNEL | |
Transistor Element Material | SILICON |