-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X7228
|
Newark | Mosfet, N Channel, 60V, 172A, To-247Ac-3, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:172A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.7V Rohs Compliant: Yes |Infineon IRFP7537PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $2.8700 | Buy Now |
DISTI #
IRFP7537PBF-ND
|
DigiKey | MOSFET N-CH 60V 172A TO247 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
338 In Stock |
|
$1.5711 / $2.3600 | Buy Now |
DISTI #
IRFP7537PBF
|
Avnet Americas | Trans MOSFET N-CH 60V 172A 3-Pin TO-247 Tube - Rail/Tube (Alt: IRFP7537PBF) RoHS: Compliant Min Qty: 400 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.4664 / $1.7806 | Buy Now |
DISTI #
942-IRFP7537PBF
|
Mouser Electronics | MOSFET MOSFET N CH 60V 172A TO247 RoHS: Compliant | 476 |
|
$1.5300 / $2.1100 | Buy Now |
DISTI #
70411810
|
RS | IRFP7537PBF N-channel MOSFET Transistor, 172 A, 60 V, 3-Pin TO-247 | Infineon IRFP7537PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$1.7000 / $2.2600 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 3.3 mOhm 210 nC HEXFET® Power Mosfet - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 25 Container: Tube | 0Tube |
|
$1.5400 / $1.6800 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 3.3 mOhm 210 nC HEXFET® Power Mosfet - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 25 Container: Tube | 0Tube |
|
$1.5400 / $1.6800 | Buy Now |
|
Rochester Electronics | IRFP7537 - 12V-300V N-Channel Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 258 |
|
$1.5600 / $1.8300 | Buy Now |
DISTI #
IRFP7537PBF
|
TME | Transistor: N-MOSFET, unipolar, 60V, 172A, 230W, TO247AC Min Qty: 1 | 54 |
|
$1.9600 / $2.8500 | Buy Now |
|
Ameya Holding Limited | Min Qty: 6 | 74 |
|
$2.6641 / $2.8040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFP7537PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFP7537PBF
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |