-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 70A I(D), 300V, 0.032ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2068
|
Newark | Mosfet, N-Ch, 300V, 70A, 175Deg C, 517W, Channel Type:N Channel, Drain Source Voltage Vds:300V, Continuous Drain Current Id:70A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Infineon IRFP4868PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1800 / $7.2700 | Buy Now |
DISTI #
IRFP4868PBF-ND
|
DigiKey | MOSFET N-CH 300V 70A TO247AC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1177 In Stock |
|
$3.7723 / $7.1000 | Buy Now |
DISTI #
IRFP4868PBF
|
Avnet Americas | Trans MOSFET N-CH 300V 70A 3-Pin(3+Tab) TO-247AC Tube - Rail/Tube (Alt: IRFP4868PBF) RoHS: Not Compliant Min Qty: 400 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$3.4446 / $4.1827 | Buy Now |
DISTI #
942-IRFP4868PBF
|
Mouser Electronics | MOSFET 300V, 70A, 32 mOhm 180 nC Qg, TO-247AC RoHS: Compliant | 429 |
|
$3.7700 / $6.6000 | Buy Now |
DISTI #
70411661
|
RS | IRFP4868PBF N-channel MOSFET Transistor, 70 A, 300 V, 3-Pin TO-247AC | Infineon IRFP4868PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0200 / $7.0800 | RFQ |
|
Future Electronics | Single N-Channel 300 V 32 mOhm 270 nC HEXFET® Power Mosfet - TO-247AC RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 1000Tube |
|
$3.3500 / $3.7300 | Buy Now |
|
Future Electronics | Single N-Channel 300 V 32 mOhm 270 nC HEXFET® Power Mosfet - TO-247AC RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 25 Container: Tube | 0Tube |
|
$3.3500 / $3.9100 | Buy Now |
|
Rochester Electronics | IRFP4868 - 12V-300V N-Channel Power MOSFET RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 70 |
|
$3.6600 / $4.3100 | Buy Now |
DISTI #
IRFP4868PBF
|
TME | Transistor: N-MOSFET, unipolar, 300V, 70A, 517W, TO247AC Min Qty: 1 | 302 |
|
$5.9900 / $8.0900 | Buy Now |
|
Ameya Holding Limited | Min Qty: 25 | 189 |
|
$7.3893 / $7.8534 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFP4868PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFP4868PBF
Infineon Technologies AG
Power Field-Effect Transistor, 70A I(D), 300V, 0.032ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Description | International Rectifier IRFP4868PBF N-channel MOSFET Transistor, 70 A, 300 V, 3-Pin TO-247AC | |
Samacsys Manufacturer | Infineon | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Avalanche Energy Rating (Eas) | 1093 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 300 V | |
Drain Current-Max (ID) | 70 A | |
Drain-source On Resistance-Max | 0.032 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 517 W | |
Pulsed Drain Current-Max (IDM) | 280 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |