-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 93A I(D), 250V, 0.0175ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-247AC, LEAD FREE PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R4843
|
Newark | N Channel Mosfet, 250V, 93A, To-247Ac, Channel Type:N Channel, Drain Source Voltage Vds:250V, Continuous Drain Current Id:93A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:5V, Msl:- Rohs Compliant: Yes |Infineon IRFP4768PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6511 |
|
$4.3900 / $6.7100 | Buy Now |
DISTI #
448-IRFP4768PBF-ND
|
DigiKey | MOSFET N-CH 250V 93A TO247AC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1967 In Stock |
|
$3.9982 / $8.7200 | Buy Now |
DISTI #
IRFP4768PBF
|
Avnet Americas | Trans MOSFET N-CH 250V 93A 3-Pin(3+Tab) TO-247AC Tube - Rail/Tube (Alt: IRFP4768PBF) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Tube | 400 |
|
RFQ | |
DISTI #
942-IRFP4768PBF
|
Mouser Electronics | MOSFETs MOSFT 250V 83A 21mOhm 195nC Qg RoHS: Compliant | 6424 |
|
$3.9900 / $6.4600 | Buy Now |
DISTI #
E02:0323_00277393
|
Arrow Electronics | Trans MOSFET N-CH 250V 93A 3-Pin(3+Tab) TO-247AC Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2404 | Europe - 355 |
|
$3.7259 / $5.1398 | Buy Now |
DISTI #
V79:2366_27167619
|
Arrow Electronics | Trans MOSFET N-CH 250V 93A 3-Pin(3+Tab) TO-247AC Tube Min Qty: 1 Package Multiple: 1 Date Code: 2148 | Americas - 111 |
|
$2.8860 | Buy Now |
DISTI #
V36:1790_13892984
|
Arrow Electronics | Trans MOSFET N-CH 250V 93A 3-Pin(3+Tab) TO-247AC Tube Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks Date Code: 2301 | Americas - 106 |
|
$3.4970 | Buy Now |
|
Future Electronics | Single N-Channel 250 V 17.5 mOhm 270 nC HEXFET® Power Mosfet - TO-247AC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Tube | 20Tube |
|
$3.9200 / $4.5500 | Buy Now |
|
Future Electronics | Single N-Channel 250 V 17.5 mOhm 270 nC HEXFET® Power Mosfet - TO-247AC RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 25 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$3.9200 / $4.3500 | Buy Now |
DISTI #
69265953
|
Verical | Trans MOSFET N-CH 250V 93A 3-Pin(3+Tab) TO-247AC Tube Min Qty: 9 Package Multiple: 1 Date Code: 2307 | Americas - 3877 |
|
$2.8750 / $3.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFP4768PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFP4768PBF
Infineon Technologies AG
Power Field-Effect Transistor, 93A I(D), 250V, 0.0175ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-247AC, LEAD FREE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 770 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 93 A | |
Drain-source On Resistance-Max | 0.0175 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 370 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |