Part Details for IRFP460NPBF by Vishay Intertechnologies
Overview of IRFP460NPBF by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFP460NPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | MOSFET N-CH 500V 20A TO-247AC | 6000 |
|
RFQ | |
DISTI #
8658587
|
element14 Asia-Pacific | MOSFET, N, 500V, 20A, TO-247AC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.2349 / $5.6628 | Buy Now |
DISTI #
8658587
|
Farnell | MOSFET, N, 500V, 20A, TO-247AC RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 1 Days Container: Each | 0 |
|
$2.9522 / $6.5701 | Buy Now |