Part Details for IRFP460APBFXKMA1 by Infineon Technologies AG
Overview of IRFP460APBFXKMA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFP460APBFXKMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IRFP460APBFXKMA1-ND
|
DigiKey | PLANAR >= 100V Min Qty: 400 Lead time: 12 Weeks Container: Tube | Limited Supply - Call |
|
$4.1385 | Buy Now |
DISTI #
IRFP460APBFXKMA1
|
Avnet Americas | Transistor MOSFET N-CH 500V 20A 3-Pin TO-247AC T/R - Rail/Tube (Alt: IRFP460APBFXKMA1) RoHS: Compliant Min Qty: 400 Package Multiple: 25 Container: Tube | 0 |
|
RFQ | |
|
Rochester Electronics | IRFP460AP - 100V N-Channel Power MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 850 |
|
$2.9900 / $3.5200 | Buy Now |
DISTI #
IRFP460APBFXKMA1
|
Avnet Americas | Transistor MOSFET N-CH 500V 20A 3-Pin TO-247AC T/R - Rail/Tube (Alt: IRFP460APBFXKMA1) RoHS: Compliant Min Qty: 400 Package Multiple: 25 Container: Tube | 0 |
|
RFQ | |
DISTI #
SP001552036
|
EBV Elektronik | Transistor MOSFET N-CH 500V 20A 3-Pin TO-247AC T/R (Alt: SP001552036) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days | EBV - 0 |
|
Buy Now |