Part Details for IRFP460APBF by Infineon Technologies AG
Overview of IRFP460APBF by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFP460APBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24S3312
|
Bürklin Elektronik | Infineon Technologies N channel HEXFET power MOSFET, 500 V, 20 A, TO-247, IRFP460APBF Min Qty: 1 | 16 |
|
$3.3808 / $3.8007 | Buy Now |
|
Win Source Electronics | Trans MOSFET N-CH 500V 20A 3-Pin(3+Tab) TO-247AC / MOSFET N-CH 500V 20A TO-247AC | 180001 |
|
$1.2060 / $1.8090 | Buy Now |