Part Details for IRFP460A by Vishay Huntington
Overview of IRFP460A by Vishay Huntington
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFP460A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Power MOSFET(Vdss=500V, Rds(on)max=0.27ohm, Id=20A) | MOSFET N-CH 500V 20A TO-247AC | 180000 |
|
$1.2060 / $1.8090 | Buy Now |