-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 14A I(D), 500V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63J6887
|
Newark | N Channel Mosfet, 500V, 14A, To-247, Channel Type:N Channel, Drain Source Voltage Vds:500V, Continuous Drain Current Id:14A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2V, Msl:- Rohs Compliant: Yes |Vishay IRFP450PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 322 |
|
$2.2600 / $3.5800 | Buy Now |
DISTI #
84AC1796
|
Newark | Mosfet N-Channel 500V Rohs Compliant: No |Vishay IRFP450PBF RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2600 | Buy Now |
DISTI #
3845-IRFP450PBF-ND
|
DigiKey | NCHAN, TO-247AC, 500V, 14A IRFP4 Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
347 In Stock |
|
$3.2200 | Buy Now |
DISTI #
IRFP450PBF
|
Avnet Americas | Trans MOSFET N-CH 500V 14A 3-Pin(3+Tab) TO-247AC - Bulk (Alt: IRFP450PBF) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk |
1774 |
|
$2.0741 / $2.2037 | Buy Now |
DISTI #
63J6887
|
Avnet Americas | Trans MOSFET N-CH 500V 14A 3-Pin(3+Tab) TO-247AC - Bulk (Alt: 63J6887) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk |
546 Partner Stock |
|
$2.4900 / $3.5800 | Buy Now |
DISTI #
844-IRFP450PBF
|
Mouser Electronics | MOSFETs TO247 500V 14A N-CH MOSFET RoHS: Compliant | 6669 |
|
$2.0800 / $3.8400 | Buy Now |
DISTI #
V36:1790_07434369
|
Arrow Electronics | Trans MOSFET N-CH 500V 14A 3-Pin(3+Tab) TO-247AC Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2430 | Americas - 4000 |
|
$1.5860 / $3.1630 | Buy Now |
DISTI #
E02:0323_00047404
|
Arrow Electronics | Trans MOSFET N-CH 500V 14A 3-Pin(3+Tab) TO-247AC Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2434 | Europe - 1160 |
|
$1.6702 / $3.3309 | Buy Now |
DISTI #
70078941
|
RS | MOSFET, Power, N-Ch, VDSS 500V, RDS(ON) 0.4Ohm, ID 14A, TO-247AC, PD 190W, VGS +/-20V | Vishay PCS IRFP450PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 418 |
|
$1.9400 | Buy Now |
|
Future Electronics | Single N-Channel 500 V 0.4 Ohms Flange Mount Power Mosfet - TO-247AC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Tube |
994 Tube |
|
$1.5200 / $1.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFP450PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRFP450PBF
Vishay Intertechnologies
Power Field-Effect Transistor, 14A I(D), 500V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 760 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 14 A | |
Drain-source On Resistance-Max | 0.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 180 W | |
Pulsed Drain Current-Max (IDM) | 56 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |