-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 65A I(D), 200V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-247AC, LEAD FREE PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K4610
|
Newark | N Channel Mosfet, 200V, 65A, To-247Ac, Channel Type:N Channel, Drain Source Voltage Vds:200V, Continuous Drain Current Id:65A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:30V, Msl:- Rohs Compliant: Yes |Infineon IRFP4227PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2340 |
|
$2.4700 / $4.8000 | Buy Now |
DISTI #
IRFP4227PBF-ND
|
DigiKey | MOSFET N-CH 200V 65A TO247AC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1534 In Stock |
|
$1.9879 / $5.1600 | Buy Now |
DISTI #
IRFP4227PBF
|
Avnet Americas | Trans MOSFET N-CH 200V 65A 3-Pin(3+Tab) TO-247AC - Rail/Tube (Alt: IRFP4227PBF) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Tube | 227 |
|
RFQ | |
DISTI #
942-IRFP4227PBF
|
Mouser Electronics | MOSFETs MOSFT 200V 65A 25mOhm 70nC Qg RoHS: Compliant | 1486 |
|
$1.9800 / $4.3200 | Buy Now |
DISTI #
E02:0323_00010840
|
Arrow Electronics | Trans MOSFET N-CH 200V 65A 3-Pin(3+Tab) TO-247AC Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2428 | Europe - 726 |
|
$1.8831 / $4.3265 | Buy Now |
DISTI #
70017930
|
RS | IRFP4227PBF N-channel MOSFET Transistor, 65 A, 200 V, 3-Pin TO-247AC | Infineon IRFP4227PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8200 / $4.4900 | RFQ |
|
Future Electronics | Single N-Channel 200 V 25 mOhm 70 nC HEXFET® Power Mosfet - TO-247AC RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks Container: Tube | 1350Tube |
|
$1.6200 / $1.8200 | Buy Now |
|
Future Electronics | Single N-Channel 200 V 25 mOhm 70 nC HEXFET® Power Mosfet - TO-247AC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Tube | 181Tube |
|
$1.6200 / $1.8500 | Buy Now |
|
Future Electronics | Single N-Channel 200 V 25 mOhm 70 nC HEXFET® Power Mosfet - TO-247AC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$1.6200 / $1.8500 | Buy Now |
DISTI #
69672728
|
Verical | Trans MOSFET N-CH 200V 65A 3-Pin(3+Tab) TO-247AC Tube Min Qty: 9 Package Multiple: 1 Date Code: 2316 | Americas - 1424 |
|
$2.2125 / $3.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFP4227PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFP4227PBF
Infineon Technologies AG
Power Field-Effect Transistor, 65A I(D), 200V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-247AC, LEAD FREE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | FAST SWITCHING | |
Avalanche Energy Rating (Eas) | 140 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 65 A | |
Drain-source On Resistance-Max | 0.025 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 330 W | |
Pulsed Drain Current-Max (IDM) | 260 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |