Part Details for IRFP250N by Minos
Overview of IRFP250N by Minos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFP250N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 200V 30A 104W 0.0710V20A 1PCSNChannel TO-247 MOSFETs ROHS | 406 |
|
$0.4519 / $0.7732 | Buy Now |