-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 33A I(D), 100V, 0.052ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-247AC, LEAD FREE, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63J6844
|
Newark | N Channel Mosfet, 100V, 33A, To-247Ac, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:33A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Msl:- Rohs Compliant: Yes |Infineon IRFP140NPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9350 / $2.1500 | Buy Now |
DISTI #
IRFP140NPBF-ND
|
DigiKey | MOSFET N-CH 100V 33A TO247AC Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8700 / $2.0700 | Buy Now |
DISTI #
IRFP140NPBF
|
Avnet Americas | Trans MOSFET N-CH 100V 33A 3-Pin(3+Tab) TO-247AC - Rail/Tube (Alt: IRFP140NPBF) RoHS: Compliant Min Qty: 800 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.8120 / $0.9860 | Buy Now |
DISTI #
942-IRFP140NPBF
|
Mouser Electronics | MOSFET MOSFT 100V 27A 52mOhm 62.7nCAC RoHS: Compliant | 0 |
|
$1.0300 / $2.0700 | Order Now |
DISTI #
70017033
|
RS | MOSFET, Power, N-Ch, VDSS 100V, RDS(ON) 0.052Ohm, ID 33A, TO-247AC, PD 140W, VGS +/-20V | Infineon IRFP140NPBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1000 | RFQ |
|
Future Electronics | Single N-Channel 100 V 0.052 Ohm 94 nC HEXFET® Power Mosfet - TO-247-3AC RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 0Tube |
|
$0.9100 / $1.1100 | Buy Now |
|
Future Electronics | Single N-Channel 100 V 0.052 Ohm 94 nC HEXFET® Power Mosfet - TO-247-3AC RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 25 Container: Tube | 0Tube |
|
$0.9100 / $1.1400 | Buy Now |
|
Future Electronics | Single N-Channel 100 V 0.052 Ohm 94 nC HEXFET® Power Mosfet - TO-247-3AC RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 0Tube |
|
$0.9100 / $1.1100 | Buy Now |
|
Rochester Electronics | IRFP140 - 12V-300V N-Channel Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 119 |
|
$0.8627 / $1.0200 | Buy Now |
DISTI #
IRFP140NPBF
|
TME | Transistor: N-MOSFET, unipolar, 100V, 27A, 94W, TO247AC Min Qty: 1 | 0 |
|
$0.9300 / $1.3300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFP140NPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFP140NPBF
Infineon Technologies AG
Power Field-Effect Transistor, 33A I(D), 100V, 0.052ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-247AC, LEAD FREE, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 300 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 33 A | |
Drain-source On Resistance-Max | 0.052 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 94 W | |
Pulsed Drain Current-Max (IDM) | 110 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |