Part Details for IRFP1405PBF by Infineon Technologies AG
Overview of IRFP1405PBF by Infineon Technologies AG
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for IRFP1405PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K2555
|
Newark | Mosfet Transistor, N Channel, 160 A, 55 V, 5.3 Mohm, 10 V, 4 V Rohs Compliant: Yes |Infineon IRFP1405PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1635 |
|
$1.6000 | Buy Now |
DISTI #
IRFP1405PBF-ND
|
DigiKey | MOSFET N-CH 55V 95A TO247AC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
6841 In Stock |
|
$1.4675 / $2.2100 | Buy Now |
DISTI #
IRFP1405PBF
|
Avnet Americas | Trans MOSFET N-CH 55V 160A 3-Pin(3+Tab) TO-247AC - Rail/Tube (Alt: IRFP1405PBF) RoHS: Compliant Min Qty: 400 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.3696 / $1.6631 | Buy Now |
DISTI #
38K2555
|
Avnet Americas | Trans MOSFET N-CH 55V 160A 3-Pin(3+Tab) TO-247AC - Bulk (Alt: 38K2555) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 555 Partner Stock |
|
$2.4800 / $3.1600 | Buy Now |
DISTI #
942-IRFP1405PBF
|
Mouser Electronics | MOSFET MOSFT 55V 160A 5.3mOhm 120nCAC RoHS: Compliant | 1887 |
|
$1.4600 / $3.0700 | Buy Now |
DISTI #
70019713
|
RS | IRFP1405PBF N-channel MOSFET Transistor, 160 A, 55 V, 3-Pin TO-247 | Infineon IRFP1405PBF RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7400 / $3.4300 | RFQ |
|
Future Electronics | Single N-Channel 55 V 5.3 mOhm 120 nC HEXFET® Power Mosfet - TO-247-3AC RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 1650Tube |
|
$1.4400 / $1.6100 | Buy Now |
|
Future Electronics | Single N-Channel 55 V 5.3 mOhm 120 nC HEXFET® Power Mosfet - TO-247-3AC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 2Tube |
|
$1.4400 / $1.6400 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Rochester Electronics | IRFP1405 - 12V-300V N-Channel Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 2127 |
|
$1.4600 / $1.7100 | Buy Now |
Part Details for IRFP1405PBF
IRFP1405PBF CAD Models
IRFP1405PBF Part Data Attributes:
|
IRFP1405PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFP1405PBF
Infineon Technologies AG
Power Field-Effect Transistor, 95A I(D), 55V, 0.0053ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-247AC, LEAD FREE, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 1060 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 95 A | |
Drain-source On Resistance-Max | 0.0053 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 310 W | |
Pulsed Drain Current-Max (IDM) | 640 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |