Part Details for IRFN130SMD05 by TT Electronics Power and Hybrid / Semelab Limited
Overview of IRFN130SMD05 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRFN130SMD05
IRFN130SMD05 CAD Models
IRFN130SMD05 Part Data Attributes
|
IRFN130SMD05
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
IRFN130SMD05
TT Electronics Power and Hybrid / Semelab Limited
11A, 100V, 0.22ohm, N-CHANNEL, Si, POWER, MOSFET, TO-276AA, HERMETIC SEALED, SMD05, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-276AA | |
Package Description | CHIP CARRIER, R-CBCC-N3 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.22 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-276AA | |
JESD-30 Code | R-CBCC-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 44 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for IRFN130SMD05
This table gives cross-reference parts and alternative options found for IRFN130SMD05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFN130SMD05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFN130SMD05-JQR-B | 11A, 100V, 0.22ohm, N-CHANNEL, Si, POWER, MOSFET, TO-276AA, HERMETIC SEALED, SMD05, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IRFN130SMD05 vs IRFN130SMD05-JQR-B |
IRFN130SMD05R4 | Power Field-Effect Transistor, 11A I(D), 100V, 0.22ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-276AA, HERMETIC SEALED, SMD05, 3 PIN | TT Electronics Resistors | IRFN130SMD05 vs IRFN130SMD05R4 |
IRFN130SMD05R4 | 11A, 100V, 0.22ohm, N-CHANNEL, Si, POWER, MOSFET, TO-276AA, HERMETIC SEALED, SMD05, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IRFN130SMD05 vs IRFN130SMD05R4 |
IRFN130SMD05 | Power Field-Effect Transistor, 11A I(D), 100V, 0.22ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-276AA, HERMETIC SEALED, SMD05, 3 PIN | TT Electronics Resistors | IRFN130SMD05 vs IRFN130SMD05 |
IRFN130SMD05-QR-BR4 | 11A, 100V, 0.22ohm, N-CHANNEL, Si, POWER, MOSFET, TO-276AA, HERMETIC SEALED, SMD05, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IRFN130SMD05 vs IRFN130SMD05-QR-BR4 |
IRFN130SMD05-JQR-BR4 | Power Field-Effect Transistor, 11A I(D), 100V, 0.22ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-276AA, HERMETIC SEALED, SMD05, 3 PIN | TT Electronics Resistors | IRFN130SMD05 vs IRFN130SMD05-JQR-BR4 |
IRFN130SMD05-QR-BR4 | Power Field-Effect Transistor, 11A I(D), 100V, 0.22ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-276AA, HERMETIC SEALED, SMD05, 3 PIN | TT Electronics Resistors | IRFN130SMD05 vs IRFN130SMD05-QR-BR4 |
IRFN130SMD05-JQR-BR4 | 11A, 100V, 0.22ohm, N-CHANNEL, Si, POWER, MOSFET, TO-276AA, HERMETIC SEALED, SMD05, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IRFN130SMD05 vs IRFN130SMD05-JQR-BR4 |
IRFN130SMD05-QR-B | 11A, 100V, 0.22ohm, N-CHANNEL, Si, POWER, MOSFET, TO-276AA, HERMETIC SEALED, SMD05, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IRFN130SMD05 vs IRFN130SMD05-QR-B |