Part Details for IRFM250 by Infineon Technologies AG
Overview of IRFM250 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFM250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Single N-Channel 200 V 100 mOhm 115 nC 150 W Power Transistor TO-254AA RoHS: Non Compliant pbFree: No Min Qty: 8 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$145.6600 / $152.9400 | Buy Now |
Part Details for IRFM250
IRFM250 CAD Models
IRFM250 Part Data Attributes:
|
IRFM250
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFM250
Infineon Technologies AG
Power Field-Effect Transistor, 27.4A I(D), 200V, 0.105ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-MSFM-P3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 500 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 27.4 A | |
Drain-source On Resistance-Max | 0.105 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | R-MSFM-P3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Pulsed Drain Current-Max (IDM) | 110 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFM250
This table gives cross-reference parts and alternative options found for IRFM250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFM250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFM250R1 | 27.4A, 200V, 0.105ohm, N-CHANNEL, Si, POWER, MOSFET, TO-254AA, HERMETIC SEALED, METAL, ISOLATED TO-254AA, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IRFM250 vs IRFM250R1 |
JANTX2N7225 | 27.4A, 200V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-254AA | Intersil Corporation | IRFM250 vs JANTX2N7225 |
2N7225R1 | 27.4A, 200V, 0.105ohm, N-CHANNEL, Si, POWER, MOSFET, TO-254AA, HERMETIC SEALED, METAL, ISOLATED TO-254AA, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IRFM250 vs 2N7225R1 |
JANTX2N7225 | Power Field-Effect Transistor, 27.4A I(D), 200V, 0.105ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN | Omnirel Corp | IRFM250 vs JANTX2N7225 |
JANTX2N7225 | Power Field-Effect Transistor, 27.4A I(D), 200V, 0.105ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN | International Rectifier | IRFM250 vs JANTX2N7225 |
2N7225R1 | Power Field-Effect Transistor, 27.4A I(D), 200V, 0.105ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, METAL, ISOLATED TO-254AA, 3 PIN | TT Electronics Resistors | IRFM250 vs 2N7225R1 |
2N7225 | Power Field-Effect Transistor, 27.4A I(D), 200V, 0.105ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254, 3 PIN | Sensitron Semiconductors | IRFM250 vs 2N7225 |
IRFM250-JQR-B | 27.4A, 200V, 0.105ohm, N-CHANNEL, Si, POWER, MOSFET, TO-254AA, HERMETIC SEALED, METAL, ISOLATED TO-254AA, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IRFM250 vs IRFM250-JQR-B |
JANTXV2N7225 | Power Field-Effect Transistor, 27.4A I(D), 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254AA, 3 PIN | Voltage Multipliers Inc | IRFM250 vs JANTXV2N7225 |
IRFM250 | 27.4A, 200V, 0.105ohm, N-CHANNEL, Si, POWER, MOSFET, TO-254AA, HERMETIC SEALED, METAL, ISOLATED TO-254AA, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IRFM250 vs IRFM250 |